Direct
Similar
Similar
Similar
Similar
Similar



BSS138PW,115 | |
|---|---|
DigiKey Part Number | 1727-1143-2-ND - Tape & Reel (TR) 1727-1143-1-ND - Cut Tape (CT) 1727-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138PW,115 |
Description | MOSFET N-CH 60V 320MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138PW,115 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 260mW (Ta), 830mW (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 300mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2V7002WT1G | onsemi | 67 742 | 2V7002WT1GOSCT-ND | €0.24000 | Direct |
| 2N7002KW | onsemi | 102 612 | 2N7002KWCT-ND | €0.35000 | Similar |
| 2N7002KW-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-2N7002KW-AU_R1_000A1CT-ND | €0.14000 | Similar |
| 2N7002W | onsemi | 623 887 | 2N7002WCT-ND | €0.34000 | Similar |
| 2N7002WT1G | onsemi | 60 636 | 2N7002WT1GOSCT-ND | €0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11300 | €1.13 |
| 100 | €0.06970 | €6.97 |
| 500 | €0.05086 | €25.43 |
| 1 000 | €0.04475 | €44.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03694 | €110.82 |
| 6 000 | €0.03300 | €198.00 |
| 9 000 | €0.03098 | €278.82 |
| 15 000 | €0.02872 | €430.80 |
| 21 000 | €0.02738 | €574.98 |
| 30 000 | €0.02607 | €782.10 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

















