
TS12A12511DCNR | |
|---|---|
DigiKey Part Number | 296-27523-2-ND - Tape & Reel (TR) 296-27523-1-ND - Cut Tape (CT) 296-27523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A12511DCNR |
Description | IC SWITCH SPDT X 1 5OHM SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm (Typ) SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TS12A12511DCNR Models |
Category | Switch Time (Ton, Toff) (Max) 95ns, 50ns |
Manufacturer Texas Instruments | -3db Bandwidth 93MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 26pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 14pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 5Ohm (Typ) | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case SOT-23-8 |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Supplier Device Package SOT-23-8 |
Voltage - Supply, Dual (V±) ±2.7V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.39600 | €13.96 |
| 25 | €1.27400 | €31.85 |
| 100 | €1.13840 | €113.84 |
| 250 | €1.07396 | €268.49 |
| 500 | €1.04028 | €520.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.96358 | €2,890.74 |
| 6 000 | €0.94425 | €5,665.50 |
| 9 000 | €0.93456 | €8,411.04 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.37195 |







