
SN74LVC1G04DCKR | |
|---|---|
DigiKey Part Number | 296-11600-2-ND - Tape & Reel (TR) 296-11600-1-ND - Cut Tape (CT) 296-11600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.05320 | €1.33 |
| 100 | €0.04490 | €4.49 |
| 250 | €0.04080 | €10.20 |
| 500 | €0.03834 | €19.17 |
| 1 000 | €0.03633 | €36.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03384 | €101.52 |
| 6 000 | €0.03262 | €195.72 |
| 9 000 | €0.03201 | €288.09 |
| 15 000 | €0.03134 | €470.10 |
| 21 000 | €0.03094 | €649.74 |
| 30 000 | €0.03056 | €916.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |






