


TPS7A2401DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2401DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2401DBVRCT-ND - Cut Tape (CT) 296-TPS7A2401DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2401DBVR |
Description | IC REG LIN POS ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2401DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 62dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.25V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.35500 | €3.55 |
| 25 | €0.31840 | €7.96 |
| 100 | €0.27720 | €27.72 |
| 250 | €0.25764 | €64.41 |
| 500 | €0.24588 | €122.94 |
| 1 000 | €0.23619 | €236.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.22423 | €672.69 |
| 6 000 | €0.21837 | €1,310.22 |
| 9 000 | €0.21544 | €1,938.96 |
| 15 000 | €0.21219 | €3,182.85 |
| 21 000 | €0.21029 | €4,416.09 |
| 30 000 | €0.20847 | €6,254.10 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |









