USB, Type-C Controller PMIC 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26750SRSMR

DigiKey Part Number
296-TPS26750SRSMRTR-ND - Tape & Reel (TR)
296-TPS26750SRSMRCT-ND - Cut Tape (CT)
296-TPS26750SRSMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26750SRSMR
Description
USB TYPE-C AND USB POWER DELIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS26750SRSMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
0V ~ 22V, 4V ~ 22V, 4.9V ~ 5.5V, 3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Applications
USB, Type-C Controller
Supplier Device Package
32-VQFN (4x4)
Current - Supply
3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.73000€2.73
10€2.04400€20.44
25€1.87280€46.82
100€1.68480€168.48
250€1.59528€398.82
500€1.57082€785.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.44185€4,325.55
6 000€1.41497€8,489.82
Manufacturers Standard Package
Unit Price without VAT:€2.73000
Unit Price with VAT:€3.42615