
TPS62826ADMQR | |
|---|---|
DigiKey Part Number | 296-TPS62826ADMQRTR-ND - Tape & Reel (TR) 296-TPS62826ADMQRCT-ND - Cut Tape (CT) 296-TPS62826ADMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62826ADMQR |
Description | IC REG BUCK ADJ 3A 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62826ADMQR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-VSON-HR (1.5x1.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62826DMQR | Texas Instruments | 1 459 | 296-49523-1-ND | €1.24000 | Parametric Equivalent |
| TPS62826DMQT | Texas Instruments | 717 | 296-53228-1-ND | €1.56000 | Parametric Equivalent |
| RT5788AGJ8F | Richtek USA Inc. | 8 577 | RT5788AGJ8FCT-ND | €1.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.90700 | €9.07 |
| 25 | €0.82200 | €20.55 |
| 100 | €0.72920 | €72.92 |
| 250 | €0.68488 | €171.22 |
| 500 | €0.65818 | €329.09 |
| 1 000 | €0.65017 | €650.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.60903 | €1,827.09 |
| 6 000 | €0.59574 | €3,574.44 |
| 9 000 | €0.58909 | €5,301.81 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.55620 |











