
TPS3808G01DBVR | |
|---|---|
DigiKey Part Number | 296-17188-2-ND - Tape & Reel (TR) 296-17188-1-ND - Cut Tape (CT) 296-17188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G01DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G01DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.15200 | €11.52 |
| 25 | €1.04800 | €26.20 |
| 100 | €0.93350 | €93.35 |
| 250 | €0.87896 | €219.74 |
| 500 | €0.84606 | €423.03 |
| 1 000 | €0.84393 | €843.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.78553 | €2,356.59 |
| 6 000 | €0.76916 | €4,614.96 |
| 9 000 | €0.76097 | €6,848.73 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |










