
TPS62140RGTT | |
|---|---|
DigiKey Part Number | 296-29938-2-ND - Tape & Reel (TR) 296-29938-1-ND - Cut Tape (CT) 296-29938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62140RGTT |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62140RGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.37600 | €13.76 |
| 25 | €1.25440 | €31.36 |
| 100 | €1.12090 | €112.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.05724 | €264.31 |
| 500 | €1.01888 | €509.44 |
| 750 | €0.99967 | €749.75 |
| 1 250 | €0.97837 | €1,222.96 |
| 1 750 | €0.96592 | €1,690.36 |
| 2 500 | €0.95395 | €2,384.88 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.33430 |













