
TPS61041QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-21895-2-ND - Tape & Reel (TR) 296-21895-1-ND - Cut Tape (CT) 296-21895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61041QDBVRQ1 |
Description | IC LED DRVR RGLTR 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 250mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61041QDBVRQ1 Models |
Category | Voltage - Output (Max) 28V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 1.8V | Package / Case |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 10 | €1.60000 | €16.00 |
| 25 | €1.46200 | €36.55 |
| 100 | €1.30960 | €130.96 |
| 250 | €1.23700 | €309.25 |
| 500 | €1.20544 | €602.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.11284 | €3,338.52 |
| 6 000 | €1.09109 | €6,546.54 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.69825 |













