
TPS61040EVM-002 | |
|---|---|
DigiKey Part Number | 296-20609-ND |
Manufacturer | |
Manufacturer Product Number | TPS61040EVM-002 |
Description | EVAL BOARD FOR TPS61040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61040 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 4.2V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS61040 |
Current - Output / Channel 20mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.06000 | €52.06 |
| Unit Price without VAT: | €52.06000 |
|---|---|
| Unit Price with VAT: | €65.33530 |





