
TPS259470ARPWR | |
|---|---|
DigiKey Part Number | 296-TPS259470ARPWRTR-ND - Tape & Reel (TR) 296-TPS259470ARPWRCT-ND - Cut Tape (CT) 296-TPS259470ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259470ARPWR |
Description | IC ELECTRONIC FUSE 10VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.5A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259470ARPWR Models |
Category | Current - Output 5.5A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFQFN |
Function Electronic Fuse | Supplier Device Package 10-VQFN-HR (2x2) |
Voltage - Input 2.7V ~ 23V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €0.94800 | €9.48 |
| 25 | €0.86000 | €21.50 |
| 100 | €0.76360 | €76.36 |
| 250 | €0.71760 | €179.40 |
| 500 | €0.68982 | €344.91 |
| 1 000 | €0.68268 | €682.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.63871 | €1,916.13 |
| 6 000 | €0.62490 | €3,749.40 |
| 9 000 | €0.61797 | €5,561.73 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.63150 |









