
DMN2005K-7 | |
|---|---|
DigiKey Part Number | DMN2005K-7DITR-ND - Tape & Reel (TR) DMN2005K-7DICT-ND - Cut Tape (CT) DMN2005K-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2005K-7 |
Description | MOSFET N-CH 20V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2005K-7 Models |
Category | Rds On (Max) @ Id, Vgs 1.7Ohm @ 200mA, 2.7V |
Mfr | Vgs(th) (Max) @ Id 900mV @ 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29600 | €2.96 |
| 100 | €0.18820 | €18.82 |
| 500 | €0.14148 | €70.74 |
| 1 000 | €0.12639 | €126.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10720 | €321.60 |
| 6 000 | €0.09752 | €585.12 |
| 9 000 | €0.09259 | €833.31 |
| 15 000 | €0.08705 | €1,305.75 |
| 21 000 | €0.08377 | €1,759.17 |
| 30 000 | €0.08057 | €2,417.10 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |











