
TPS25200DRVR | |
|---|---|
DigiKey Part Number | 296-37842-2-ND - Tape & Reel (TR) 296-37842-1-ND - Cut Tape (CT) 296-37842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25200DRVR |
Description | IC ELECTRONIC FUSE 6% 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.5A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25200DRVR Models |
Category | Current - Output 2.5A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 6-WSON (2x2) |
Accuracy ±6% | Base Product Number |
Voltage - Input 2.5V ~ 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.60600 | €6.06 |
| 25 | €0.54680 | €13.67 |
| 100 | €0.48130 | €48.13 |
| 250 | €0.45012 | €112.53 |
| 500 | €0.43130 | €215.65 |
| 1 000 | €0.41871 | €418.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.39671 | €1,190.13 |
| 6 000 | €0.38736 | €2,324.16 |
| 9 000 | €0.38267 | €3,444.03 |
| 15 000 | €0.37748 | €5,662.20 |
| 21 000 | €0.37445 | €7,863.45 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |












