
TPS2115ADRBR | |
|---|---|
DigiKey Part Number | 296-23394-2-ND - Tape & Reel (TR) 296-23394-1-ND - Cut Tape (CT) 296-23394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2115ADRBR |
Description | IC OR CTRLR SRC SELECT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2115ADRBR Models |
Category | Current - Output (Max) 2A |
Manufacturer Texas Instruments | Current - Supply 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Applications Handheld/Mobile Devices |
Type Source Selector Switch | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 8-VDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 8-SON (3x3) |
Delay Time - ON 1 ms | Base Product Number |
Delay Time - OFF 5 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.48100 | €14.81 |
| 25 | €1.35120 | €33.78 |
| 100 | €1.20860 | €120.86 |
| 250 | €1.14084 | €285.21 |
| 500 | €1.10790 | €553.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.02474 | €3,074.22 |
| 6 000 | €1.00441 | €6,026.46 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.51000 |













