MFR Recommended
Similar

TPD1E05U06DPYT | |
|---|---|
DigiKey Part Number | 296-39342-2-ND - Tape & Reel (TR) 296-39342-1-ND - Cut Tape (CT) 296-39342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06DPYT |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E05U06DPYT Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Last Time Buy | Applications HDMI |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD1E05U06DPYR | Texas Instruments | 349 692 | 296-39341-1-ND | €0.33000 | MFR Recommended |
| SESD0402X1UN-0020-090 | Littelfuse Inc. | 67 660 | SESD0402X1UN-0020-090CT-ND | €0.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.35335 | €353.35 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.49345 |












