
TMDS261BPAGR | |
|---|---|
DigiKey Part Number | 296-41711-2-ND - Tape & Reel (TR) 296-41711-1-ND - Cut Tape (CT) 296-41711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS261BPAGR |
Description | IC VIDEO HDMI/DVI SWITCH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC GPIO, I2C HDMI 1.3a 64-TQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | TMDS261BPAGR Models |
Category | Control Interface GPIO, I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Function Switch | Supplier Device Package 64-TQFP (10x10) |
Applications Video Display | Base Product Number |
Standards HDMI 1.3a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.18000 | €3.18 |
| 10 | €2.39600 | €23.96 |
| 25 | €2.19960 | €54.99 |
| 100 | €1.98420 | €198.42 |
| 250 | €1.88136 | €470.34 |
| 500 | €1.81944 | €909.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.87689 | €2,815.34 |
| Unit Price without VAT: | €3.18000 |
|---|---|
| Unit Price with VAT: | €3.99090 |



