
HDMI2C1-6C1 | |
|---|---|
DigiKey Part Number | 497-15291-2-ND - Tape & Reel (TR) 497-15291-1-ND - Cut Tape (CT) 497-15291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMI2C1-6C1 |
Description | IC VIDEO SGNL COND 18QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Signal Conditioner IC I2C HDMI 2.0 18-QFN (3.5x3.5) Package |
Datasheet | Datasheet |
EDA/CAD Models | HDMI2C1-6C1 Models |
Category | Control Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-UFQFN Exposed Pad |
Function Signal Conditioner | Supplier Device Package 18-QFN (3.5x3.5) |
Applications Consumer Video | Base Product Number |
Standards HDMI 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.13500 | €11.35 |
| 100 | €0.76500 | €76.50 |
| 500 | €0.60668 | €303.34 |
| 1 000 | €0.55577 | €555.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.49113 | €1,473.39 |
| 6 000 | €0.45862 | €2,751.72 |
| 9 000 | €0.44206 | €3,978.54 |
| 15 000 | €0.42761 | €6,414.15 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.23390 |








