
TLV7012DSGR | |
|---|---|
DigiKey Part Number | 296-TLV7012DSGRTR-ND - Tape & Reel (TR) 296-TLV7012DSGRCT-ND - Cut Tape (CT) 296-TLV7012DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7012DSGR |
Description | IC COMPARATOR 2 GEN PUR 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Output (Typ) 33mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 310ns (Typ) |
Type Standard (General Purpose) | Hysteresis 15mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package 8-WSON (2x2) |
Current - Input Bias (Max) 2pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55600 | €5.56 |
| 25 | €0.50120 | €12.53 |
| 100 | €0.44030 | €44.03 |
| 250 | €0.41140 | €102.85 |
| 500 | €0.39398 | €196.99 |
| 1 000 | €0.38100 | €381.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.36190 | €1,085.70 |
| 6 000 | €0.35323 | €2,119.38 |
| 9 000 | €0.34889 | €3,140.01 |
| 15 000 | €0.34407 | €5,161.05 |
| 21 000 | €0.34126 | €7,166.46 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |











