
ISZ230N10NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ230N10NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISZ230N10NM6ATMA1CT-ND - Cut Tape (CT) 448-ISZ230N10NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ230N10NM6ATMA1 |
Description | TRENCH >=100V PG-TSDSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.7A (Ta), 31A (Tc) 3W (Ta), 48W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ230N10NM6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 13µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 690 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TSDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €0.97100 | €9.71 |
| 100 | €0.65020 | €65.02 |
| 500 | €0.51238 | €256.19 |
| 1 000 | €0.46807 | €468.07 |
| 2 000 | €0.43081 | €861.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.39046 | €1,952.30 |
| 10 000 | €0.36555 | €3,655.50 |
| 15 000 | €0.35286 | €5,292.90 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.92015 |











