MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



THS3091DDA | |
|---|---|
DigiKey Part Number | 296-15789-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3091DDA |
Description | IC OPAMP CFA 1 CIRC 8SOPWRPAD |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS3091DDA Models |
Category | Current - Supply 9.5mA |
Mfr | Current - Output / Channel 280 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7300V/µs | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 235 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3091DDAR | Texas Instruments | 6 291 | 296-46216-1-ND | €10.12000 | MFR Recommended |
| LT1228CS8#PBF | Analog Devices Inc. | 820 | 505-LT1228CS8#PBF-ND | €12.56000 | Similar |
| LT1228CS8#TRPBF | Analog Devices Inc. | 5 784 | LT1228CS8#TRPBFCT-ND | €12.56000 | Similar |
| LT1228IS8#PBF | Analog Devices Inc. | 205 | 505-LT1228IS8#PBF-ND | €14.23000 | Similar |
| LT1228IS8#TRPBF | Analog Devices Inc. | 0 | LT1228IS8#TRPBF-ND | €8.71843 | Similar |








