
LT1228IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1228IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1228IS8#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1228IS8#PBF Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 125 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SO |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.23000 | €14.23 |
| 10 | €11.27600 | €112.76 |
| 25 | €10.53960 | €263.49 |
| 100 | €9.73030 | €973.03 |
| 300 | €9.27877 | €2,783.63 |
| 500 | €9.11182 | €4,555.91 |
| Unit Price without VAT: | €14.23000 |
|---|---|
| Unit Price with VAT: | €17.85865 |

