
SN74AVC32T245NMJR | |
|---|---|
DigiKey Part Number | 296-SN74AVC32T245NMJRTR-ND - Tape & Reel (TR) 296-SN74AVC32T245NMJRCT-ND - Cut Tape (CT) 296-SN74AVC32T245NMJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC32T245NMJR |
Description | IC TRANSLATION TXRX 3.6V 96NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 4 Element 8 Bit per Element 3-State Output 96-NFBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC32T245NMJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 4 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-NFBGA (13.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.85000 | €3.85 |
| 10 | €2.92400 | €29.24 |
| 25 | €2.69240 | €67.31 |
| 100 | €2.43740 | €243.74 |
| 250 | €2.38468 | €596.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.18199 | €2,181.99 |
| 2 000 | €2.13232 | €4,264.64 |
| 3 000 | €2.10745 | €6,322.35 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.83175 |











