
SN74AHCT1G125DBVR | |
|---|---|
DigiKey Part Number | 296-4708-2-ND - Tape & Reel (TR) 296-4708-1-ND - Cut Tape (CT) 296-4708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DBVR |
Description | IC BUFF 4.5V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G125DBVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G125W5-7 | Diodes Incorporated | 2 999 | 74AHCT1G125W5-7DICT-ND | €0.13000 | Direct |
| 74AHCT1G125GV,125 | Nexperia USA Inc. | 25 110 | 1727-6024-1-ND | €0.09000 | Similar |
| 74AHCT1G125GW,125 | Nexperia USA Inc. | 6 085 | 1727-4055-1-ND | €0.08000 | Similar |
| 74HCT1G125GV,125 | Nexperia USA Inc. | 26 154 | 1727-6054-1-ND | €0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07700 | €0.77 |
| 25 | €0.06800 | €1.70 |
| 100 | €0.05750 | €5.75 |
| 250 | €0.05240 | €13.10 |
| 500 | €0.04936 | €24.68 |
| 1 000 | €0.04686 | €46.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04378 | €131.34 |
| 6 000 | €0.04227 | €253.62 |
| 9 000 | €0.04151 | €373.59 |
| 15 000 | €0.04068 | €610.20 |
| 21 000 | €0.04019 | €843.99 |
| 30 000 | €0.03972 | €1,191.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |










