
CAY16-103J4LF | |
|---|---|
DigiKey Part Number | CAY16-103J4LFTR-ND - Tape & Reel (TR) CAY16-103J4LFCT-ND - Cut Tape (CT) CAY16-103J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-103J4LF |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-103J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 10k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02520 | €0.63 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01950 | €1.95 |
| 250 | €0.01644 | €4.11 |
| 500 | €0.01460 | €7.30 |
| 1 000 | €0.01301 | €13.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01018 | €50.90 |
| 10 000 | €0.00925 | €92.50 |
| 15 000 | €0.00877 | €131.55 |
| 25 000 | €0.00823 | €205.75 |
| 35 000 | €0.00791 | €276.85 |
| 50 000 | €0.00760 | €380.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |









