Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD230QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-41390-2-ND - Tape & Reel (TR) 296-41390-1-ND - Cut Tape (CT) 296-41390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD230QDRG4Q1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD230QDRG4Q1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 100 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD230QDRQ1 | Texas Instruments | 0 | 296-15379-2-ND | €45.78202 | Parametric Equivalent |
| SN65HVD231QDR | Texas Instruments | 2 067 | 296-48950-1-ND | €78.95000 | Parametric Equivalent |
| SN65HVD231QDRG4 | Texas Instruments | 0 | SN65HVD231QDRG4-ND | €43.59647 | Parametric Equivalent |
| SN65HVD231QDRG4Q1 | Texas Instruments | 4 743 | 296-24421-1-ND | €61.73000 | Parametric Equivalent |
| SN65HVD231QDRQ1 | Texas Instruments | 576 | 296-15380-1-ND | €56.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.90000 | €2.90 |
| 10 | €2.17700 | €21.77 |
| 25 | €1.99640 | €49.91 |
| 100 | €1.79770 | €179.77 |
| 250 | €1.70308 | €425.77 |
| 500 | €1.68134 | €840.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.54951 | €3,873.77 |
| 5 000 | €1.51964 | €7,598.20 |
| Unit Price without VAT: | €2.90000 |
|---|---|
| Unit Price with VAT: | €3.63950 |













