


ABM3B-8.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9720-2-ND - Tape & Reel (TR) 535-9720-1-ND - Cut Tape (CT) 535-9720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-8.000MHZ-B2-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-8.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-18-30B-JEM-TR | ECS Inc. | 7 902 | XC2105CT-ND | €0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.50800 | €5.08 |
| 25 | €0.48080 | €12.02 |
| 50 | €0.46100 | €23.05 |
| 100 | €0.44190 | €44.19 |
| 250 | €0.41784 | €104.46 |
| 500 | €0.40058 | €200.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.38399 | €383.99 |
| 2 000 | €0.36812 | €736.24 |
| 3 000 | €0.35914 | €1,077.42 |
| 5 000 | €0.34814 | €1,740.70 |
| 7 000 | €0.34108 | €2,387.56 |
| 10 000 | €0.33376 | €3,337.60 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |











