


REG1117 | |
|---|---|
DigiKey Part Number | REG1117-ND |
Manufacturer | |
Manufacturer Product Number | REG1117 |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117 Models |
Category | Voltage Dropout (Max) 1.2V @ 800mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 62dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €2.30400 | €23.04 |
| 80 | €1.93463 | €154.77 |
| 160 | €1.85206 | €296.33 |
| 320 | €1.78416 | €570.93 |
| 560 | €1.73820 | €973.39 |
| 1 040 | €1.69511 | €1,762.91 |
| 2 560 | €1.64439 | €4,209.64 |
| 5 040 | €1.61388 | €8,133.96 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.84030 |








