RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBFJ310LT3G

DigiKey Part Number
MMBFJ310LT3GOSTR-ND - Tape & Reel (TR)
MMBFJ310LT3GOSCT-ND - Cut Tape (CT)
MMBFJ310LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFJ310LT3G
Description
RF MOSFET JFET 10V SOT23-3
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ310LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60mA
Manufacturer
onsemi
Current - Test
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
25 V
Part Status
Active
Mounting Type
Surface Mount
Technology
JFET
Package / Case
TO-236-3, SC-59, SOT-23-3
Configuration
N-Channel
Supplier Device Package
SOT-23-3 (TO-236)
Gain
12dB
Base Product Number
Voltage - Test
10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBF5484onsemi13 495MMBF5484CT-ND€0.40000Direct
MMBFJ108onsemi6 977MMBFJ108CT-ND€0.67000Direct
MMBFJ110onsemi17 676MMBFJ110CT-ND€0.64000Direct
In-Stock: 12 128
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13500€1.35
25€0.11960€2.99
100€0.10220€10.22
250€0.09392€23.48
500€0.08896€44.48
1 000€0.08483€84.83
2 500€0.08075€201.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.07422€742.20
20 000€0.07248€1,449.60
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100