MFR Recommended
Parametric Equivalent



REG101NA-A/250 | |
|---|---|
DigiKey Part Number | 296-9653-2-ND - Tape & Reel (TR) 296-9653-1-ND - Cut Tape (CT) 296-9653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG101NA-A/250 |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG101NA-A/250 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 650 µA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.13V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2401DBVR | Texas Instruments | 23 703 | 296-TPS7A2401DBVRCT-ND | €0.50000 | MFR Recommended |
| REG101NA-A/3K | Texas Instruments | 0 | REG101NA-A/3K-ND | €2.04573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.33892 | €584.73 |
| Unit Price without VAT: | €2.33892 |
|---|---|
| Unit Price with VAT: | €2.93534 |



