Similar


OPA376AIDCKR | |
|---|---|
DigiKey Part Number | 296-35916-2-ND - Tape & Reel (TR) 296-35916-1-ND - Cut Tape (CT) 296-35916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA376AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDCKR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 760µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single Ended, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 2V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU7009F3-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7009F3-TE1TR-ND | €0.65966 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.27200 | €12.72 |
| 25 | €1.15880 | €28.97 |
| 100 | €1.03420 | €103.42 |
| 250 | €0.97468 | €243.67 |
| 500 | €0.94016 | €470.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.87288 | €2,618.64 |
| 6 000 | €0.85503 | €5,130.18 |
| 9 000 | €0.84610 | €7,614.90 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.17115 |











