
ADS1299-4PAGR | |
|---|---|
DigiKey Part Number | 296-45228-2-ND - Tape & Reel (TR) 296-45228-1-ND - Cut Tape (CT) 296-45228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1299-4PAGR |
Description | IC AFE 24BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 24 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1299-4PAGR Models |
Category | Voltage - Supply, Analog 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Number of Bits 24 | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 4 | Base Product Number |
Power (Watts) 24 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.24000 | €38.24 |
| 10 | €31.26300 | €312.63 |
| 25 | €29.52160 | €738.04 |
| 100 | €28.72590 | €2,872.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €25.46773 | €38,201.60 |
| Unit Price without VAT: | €38.24000 |
|---|---|
| Unit Price with VAT: | €47.99120 |












