Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM2937IMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2937IMP-3.3/NOPBTR-ND - Tape & Reel (TR) LM2937IMP-3.3/NOPBCT-ND - Cut Tape (CT) LM2937IMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMP-3.3/NOPB |
Description | IC REG LIN 3.3V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMP-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78M33CDCYR | Texas Instruments | 20 201 | 296-13424-1-ND | €0.58000 | Similar |
| LT1121CST-3.3#TR | Analog Devices Inc. | 0 | LT1121CST-3.3#TR-ND | €0.00000 | Similar |
| LT1121CST-3.3#TRPBF | Analog Devices Inc. | 1 870 | LT1121CST-3.3#TRPBFCT-ND | €6.14000 | Similar |
| LT1121IST-3.3#TR | Analog Devices Inc. | 0 | LT1121IST-3.3#TR-ND | €0.00000 | Similar |
| LT1129CST-3.3#PBF | Analog Devices Inc. | 5 324 | LT1129CST-3.3#PBF-ND | €8.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.64500 | €16.45 |
| 25 | €1.50280 | €37.57 |
| 100 | €1.34720 | €134.72 |
| 250 | €1.27284 | €318.21 |
| 500 | €1.24184 | €620.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.19123 | €1,191.23 |
| 2 000 | €1.16089 | €2,321.78 |
| 3 000 | €1.14570 | €3,437.10 |
| 5 000 | €1.12887 | €5,644.35 |
| 7 000 | €1.11903 | €7,833.21 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.77355 |















