Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRLML2502TRPBF | |
|---|---|
DigiKey Part Number | IRLML2502TRPBFTR-ND - Tape & Reel (TR) IRLML2502TRPBFCT-ND - Cut Tape (CT) IRLML2502TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML2502TRPBF |
Description | MOSFET N-CH 20V 4.2A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 1.25W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML2502TRPBF Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 15 V |
Part Status Last Time Buy | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 4.2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2058U-13 | Diodes Incorporated | 11 304 | 31-DMN2058U-13CT-ND | €0.43000 | Upgrade |
| AO3402 | Alpha & Omega Semiconductor Inc. | 40 472 | 785-1002-1-ND | €0.44000 | Similar |
| AO3414 | Alpha & Omega Semiconductor Inc. | 218 059 | 785-1009-1-ND | €0.37000 | Similar |
| DMN2040U-7 | Diodes Incorporated | 2 529 | 31-DMN2040U-7CT-ND | €0.43000 | Similar |
| DMN2075U-7 | Diodes Incorporated | 27 662 | DMN2075U-7DICT-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29400 | €2.94 |
| 100 | €0.18660 | €18.66 |
| 500 | €0.14030 | €70.15 |
| 1 000 | €0.12533 | €125.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10627 | €318.81 |
| 6 000 | €0.09667 | €580.02 |
| 9 000 | €0.09177 | €825.93 |
| 15 000 | €0.08627 | €1,294.05 |
| 21 000 | €0.08301 | €1,743.21 |
| 30 000 | €0.07984 | €2,395.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |





















