
NTR4170NT1G | |
|---|---|
DigiKey Part Number | NTR4170NT1GOSTR-ND - Tape & Reel (TR) NTR4170NT1GOSCT-ND - Cut Tape (CT) NTR4170NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR4170NT1G |
Description | MOSFET N-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.4A (Ta) 480mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR4170NT1G Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.76 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 432 pF @ 15 V |
FET Type | Power Dissipation (Max) 480mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 3.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3418 | Alpha & Omega Semiconductor Inc. | 11 142 | 785-1012-1-ND | €0.44000 | Direct |
| AO3402 | Alpha & Omega Semiconductor Inc. | 39 987 | 785-1002-1-ND | €0.44000 | Similar |
| AO3406 | Alpha & Omega Semiconductor Inc. | 14 664 | 785-1005-1-ND | €0.42000 | Similar |
| AO3424 | Alpha & Omega Semiconductor Inc. | 24 228 | 785-1017-1-ND | €0.44000 | Similar |
| DMG3402L-7 | Diodes Incorporated | 458 740 | DMG3402L-7DICT-ND | €0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31000 | €3.10 |
| 100 | €0.19750 | €19.75 |
| 500 | €0.14876 | €74.38 |
| 1 000 | €0.13302 | €133.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10559 | €316.77 |
| 6 000 | €0.09615 | €576.90 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |









