
AO3406 | |
|---|---|
DigiKey Part Number | 785-1005-2-ND - Tape & Reel (TR) 785-1005-1-ND - Cut Tape (CT) 785-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3406 |
Description | MOSFET N-CH 30V 3.6A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 210 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSS32338C | Alpha & Omega Semiconductor Inc. | 33 395 | 785-AOSS32338CCT-ND | €0.38000 | Similar |
| DMN3051L-7 | Diodes Incorporated | 15 624 | DMN3051LDICT-ND | €0.54000 | Similar |
| FDN357N | onsemi | 2 084 | FDN357NCT-ND | €0.71000 | Similar |
| FDN359AN | onsemi | 10 643 | FDN359ANCT-ND | €0.68000 | Similar |
| NDS355AN | onsemi | 235 | NDS355ANCT-ND | €0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25300 | €2.53 |
| 100 | €0.16030 | €16.03 |
| 500 | €0.11986 | €59.93 |
| 1 000 | €0.10678 | €106.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09015 | €270.45 |
| 6 000 | €0.08176 | €490.56 |
| 9 000 | €0.07749 | €697.41 |
| 15 000 | €0.07268 | €1,090.20 |
| 21 000 | €0.06984 | €1,466.64 |
| 30 000 | €0.06707 | €2,012.10 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |



