
AO3402 | |
|---|---|
DigiKey Part Number | 785-1002-2-ND - Tape & Reel (TR) 785-1002-1-ND - Cut Tape (CT) 785-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3402 |
Description | MOSFET N-CH 30V 4A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AO3402 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.34 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 390 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3418 | Alpha & Omega Semiconductor Inc. | 11 142 | 785-1012-1-ND | €0.44000 | Similar |
| AOSS32338C | Alpha & Omega Semiconductor Inc. | 33 395 | 785-AOSS32338CCT-ND | €0.38000 | Similar |
| DMG3418L-7 | Diodes Incorporated | 907 | DMG3418L-7DICT-ND | €0.40000 | Similar |
| FDN335N | onsemi | 1 949 | FDN335NCT-ND | €0.65000 | Similar |
| FDN337N | onsemi | 193 689 | FDN337NCT-ND | €0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27400 | €2.74 |
| 100 | €0.17360 | €17.36 |
| 500 | €0.13018 | €65.09 |
| 1 000 | €0.11614 | €116.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09828 | €294.84 |
| 6 000 | €0.08927 | €535.62 |
| 9 000 | €0.08468 | €762.12 |
| 15 000 | €0.07952 | €1,192.80 |
| 21 000 | €0.07646 | €1,605.66 |
| 30 000 | €0.07349 | €2,204.70 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |








