
LM2903DGKR | |
|---|---|
DigiKey Part Number | 296-16806-2-ND - Tape & Reel (TR) 296-16806-1-ND - Cut Tape (CT) 296-16806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903DGKR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17900 | €1.79 |
| 25 | €0.15920 | €3.98 |
| 100 | €0.13670 | €13.67 |
| 250 | €0.12604 | €31.51 |
| 500 | €0.11962 | €59.81 |
| 1 000 | €0.11432 | €114.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.10873 | €271.82 |
| 5 000 | €0.10537 | €526.85 |
| 7 500 | €0.10368 | €777.60 |
| 12 500 | €0.10181 | €1,272.62 |
| 17 500 | €0.10072 | €1,762.60 |
| 25 000 | €0.09967 | €2,491.75 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |











