
DS90LT012AHMF/NOPB | |
|---|---|
DigiKey Part Number | DS90LT012AHMF/NOPBTR-ND - Tape & Reel (TR) DS90LT012AHMF/NOPBCT-ND - Cut Tape (CT) DS90LT012AHMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LT012AHMF/NOPB |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LT012AHMF/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.92500 | €9.25 |
| 25 | €0.83920 | €20.98 |
| 100 | €0.74430 | €74.43 |
| 250 | €0.69928 | €174.82 |
| 500 | €0.67210 | €336.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.64973 | €649.73 |
| 2 000 | €0.63132 | €1,262.64 |
| 3 000 | €0.62210 | €1,866.30 |
| 5 000 | €0.61188 | €3,059.40 |
| 7 000 | €0.60591 | €4,241.37 |
| 10 000 | €0.60016 | €6,001.60 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.59385 |









