
DAC128S085CISQ/NOPB | |
|---|---|
DigiKey Part Number | DAC128S085CISQ/NOPBTR-ND - Tape & Reel (TR) DAC128S085CISQ/NOPBCT-ND - Cut Tape (CT) DAC128S085CISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC128S085CISQ/NOPB |
Description | IC DAC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC128S085CISQ/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, +0.15/-0.09 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 8.5µs | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.75000 | €11.75 |
| 10 | €9.25700 | €92.57 |
| 25 | €8.63480 | €215.87 |
| 100 | €7.94980 | €794.98 |
| 250 | €7.92948 | €1,982.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €7.26478 | €7,264.78 |
| Unit Price without VAT: | €11.75000 |
|---|---|
| Unit Price with VAT: | €14.74625 |





