AND Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC21PW,118

DigiKey Part Number
1727-74HC21PW,118TR-ND - Tape & Reel (TR)
1727-74HC21PW,118CT-ND - Cut Tape (CT)
1727-74HC21PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC21PW,118
Description
IC GATE AND 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-TSSOP
Number of Inputs
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC21PWTexas Instruments1296-26472-5-ND€0.73000Similar
SN74HC21PWRTexas Instruments8 073296-15846-1-ND€0.35000Similar
SN74HC21PWTTexas Instruments250296-SN74HC21PWTCT-ND€0.73000Similar
SN74HCS21PWRTexas Instruments13 889296-SN74HCS21PWRCT-ND€0.36000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.14300€1.43
25€0.12560€3.14
100€0.10780€10.78
250€0.09908€24.77
500€0.09388€46.94
1 000€0.08959€89.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.08477€211.92
5 000€0.08204€410.20
7 500€0.08068€605.10
12 500€0.07916€989.50
17 500€0.07828€1,369.90
25 000€0.07743€1,935.75
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100