Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC273ME4 | |
|---|---|
DigiKey Part Number | CD74HC273ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC273ME4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC273ME4 Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC273WM | onsemi | 723 | MM74HC273WM-ND | €0.71000 | Direct |
| CD74HC273M | Rochester Electronics, LLC | 16 075 | 2156-CD74HC273M-ND | €0.90940 | MFR Recommended |
| 74HC273D,653 | Nexperia USA Inc. | 4 042 | 1727-2795-1-ND | €0.38000 | Similar |
| MC74AC273DWR2G | onsemi | 4 714 | MC74AC273DWR2GOSCT-ND | €0.86000 | Similar |
| MC74HC273ADWG | onsemi | 2 382 | MC74HC273ADWGOS-ND | €0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.54252 | €325.51 |
| Unit Price without VAT: | €0.54252 |
|---|---|
| Unit Price with VAT: | €0.68086 |





