Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CD74HC273M | |
|---|---|
DigiKey Part Number | 296-25984-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC273M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC273M Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC273M96 | Texas Instruments | 12 256 | 296-31578-1-ND | €0.61000 | Direct |
| MC74AC273DWG | onsemi | 306 | MC74AC273DWGOS-ND | €0.89000 | Direct |
| MM74HC273WM | onsemi | 723 | MM74HC273WM-ND | €0.71000 | Direct |
| 74HC273D,653 | Nexperia USA Inc. | 4 042 | 1727-2795-1-ND | €0.38000 | Similar |
| MC74AC273DWR2G | onsemi | 4 714 | MC74AC273DWR2GOSCT-ND | €0.86000 | Similar |





