CD74HC14PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 883
Unit Price: €0.39000
Datasheet

Direct


onsemi
In Stock: 1 557
Unit Price: €0.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 195
Unit Price: €0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.20000
Datasheet

Similar


STMicroelectronics
In Stock: 20 213
Unit Price: €0.73000
Datasheet

Similar


onsemi
In Stock: 2 428
Unit Price: €0.58000
Datasheet

Similar


onsemi
In Stock: 747
Unit Price: €0.48000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4 074
Unit Price: €0.48000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC14PW

DigiKey Part Number
296-33026-5-ND
Manufacturer
Manufacturer Product Number
CD74HC14PW
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC14PW Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tube
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC14PWRTexas Instruments8 883296-31567-1-ND€0.39000Direct
MC74HC14ADTR2Gonsemi1 557MC74HC14ADTR2GOSCT-ND€0.30000Direct
74HC14PW,118Nexperia USA Inc.1951727-4009-1-ND€0.16000Similar
74HC14T14-13Diodes Incorporated031-74HC14T14-13CT-ND€0.20000Similar
M74HC14YTTRSTMicroelectronics20 213497-14387-1-ND€0.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types