Parametric Equivalent
Parametric Equivalent

BQ27510DRZR | |
|---|---|
DigiKey Part Number | BQ27510DRZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27510DRZR |
Description | IC BATT FUEL GAUGE LI-ION 12-SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27510DRZR Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Ion | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27510DRZR-G1 | Texas Instruments | 280 | 296-24408-1-ND | €6.73000 | Parametric Equivalent |
| BQ27510DRZT-G1 | Texas Instruments | 75 | 296-BQ27510DRZT-G1CT-ND | €7.73000 | Parametric Equivalent |


