
BQ27510DRZR-G1 | |
|---|---|
DigiKey Part Number | 296-24408-2-ND - Tape & Reel (TR) 296-24408-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ27510DRZR-G1 |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27510DRZR-G1 Models |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 12-SON (2.5x4) |
Battery Chemistry Lithium Ion | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ27510DRZR | Texas Instruments | 583 532 | BQ27510DRZR-ND | €5.12480 | Parametric Equivalent |
| BQ27510DRZT-G1 | Texas Instruments | 75 | 296-BQ27510DRZT-G1CT-ND | €7.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.73000 | €6.73 |
| 10 | €5.20200 | €52.02 |
| 25 | €4.82120 | €120.53 |
| 100 | €4.40220 | €440.22 |
| 250 | €4.20240 | €1,050.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €3.74793 | €11,243.79 |
| Unit Price without VAT: | €6.73000 |
|---|---|
| Unit Price with VAT: | €8.44615 |

