Charger IC Supercapacitor 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25173DSGR

DigiKey Part Number
296-BQ25173DSGRTR-ND - Tape & Reel (TR)
296-BQ25173DSGRCT-ND - Cut Tape (CT)
296-BQ25173DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25173DSGR
Description
IC BATT CHG SUPERCAP 4CELL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Supercapacitor 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25173DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
800mA
Manufacturer
Texas Instruments
Battery Pack Voltage
10.5V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
18V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Supercapacitor
Mounting Type
Surface Mount
Number of Cells
1 ~ 4
Package / Case
8-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
8-WSON (2x2)
Programmable Features
Current, Voltage
Base Product Number
Fault Protection
Over Current, Over Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.72400€7.24
25€0.65440€16.36
100€0.57800€57.80
250€0.54160€135.40
500€0.51964€259.82
1 000€0.50844€508.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.47925€1,437.75
6 000€0.46833€2,809.98
9 000€0.46286€4,165.74
15 000€0.45680€6,852.00
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.25500