Direct
Upgrade
Similar

CRGH2512F750R | |
|---|---|
DigiKey Part Number | CRGH2512F750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512F750R |
Description | RES 750 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512F750R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521750RFT | TE Connectivity Passive Product | 9 008 | A116029CT-ND | €0.59000 | Direct |
| CRM2512-FX-7500ELF | Bourns Inc. | 3 400 | 118-CRM2512-FX-7500ELFCT-ND | €0.47000 | Upgrade |
| RHC2512FT750R | Stackpole Electronics Inc | 0 | RHC2512FT750R-ND | €0.25146 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.18144 | €1,451.52 |
| Unit Price without VAT: | €0.18144 |
|---|---|
| Unit Price with VAT: | €0.22771 |




