
CRM2512-FX-7500ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-7500ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-7500ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-7500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-7500ELF |
Description | RES SMD 750 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-7500ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521750RFT | TE Connectivity Passive Product | 7 506 | A116029CT-ND | €0.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.27100 | €2.71 |
| 25 | €0.22720 | €5.68 |
| 50 | €0.20200 | €10.10 |
| 100 | €0.18180 | €18.18 |
| 250 | €0.16140 | €40.35 |
| 500 | €0.14966 | €74.83 |
| 1 000 | €0.14029 | €140.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10692 | €427.68 |
| 8 000 | €0.10267 | €821.36 |
| 12 000 | €0.10060 | €1,207.20 |
| 20 000 | €0.09835 | €1,967.00 |
| 28 000 | €0.09707 | €2,717.96 |
| 40 000 | €0.09585 | €3,834.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

