3521, 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352118KFT

DigiKey Part Number
A116062TR-ND - Tape & Reel (TR)
A116062CT-ND - Cut Tape (CT)
A116062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352118KFT
Description
RES SMD 18K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352118KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.32300€3.23
25€0.27040€6.76
50€0.25320€12.66
100€0.22890€22.89
250€0.20992€52.48
500€0.19624€98.12
1 000€0.18534€185.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.14979€599.16
8 000€0.14609€1,168.72
12 000€0.14555€1,746.60
20 000€0.14495€2,899.00
28 000€0.14459€4,048.52
40 000€0.14423€5,769.20
48 000€0.14406€6,914.88
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.71535