
3521F-LAB-KIT | |
|---|---|
DigiKey Part Number | 1712-3521F-LAB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 3521F-LAB-KIT |
Description | 3521 2W 1% 1R0-1M0 LAB-KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 2W Surface Mount 13400 Pieces (134 Values - 100 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 2W |
Manufacturer TE Connectivity Passive Product | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Box | Quantity 13400 Pieces (134 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 2512 (6432 Metric) |
Resistance (Ohms) 1 ~ 10M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €360.16000 | €360.16 |
| 10 | €335.77900 | €3,357.79 |
| Unit Price without VAT: | €360.16000 |
|---|---|
| Unit Price with VAT: | €452.00080 |
| Part Number | Description | Quantity |
|---|---|---|
| 352120RFT | RES SMD 20 OHM 1% 2W 2512 | 100 |
| 3521100RFT | RES SMD 100 OHM 1% 2W 2512 | 100 |
| 3521120RFT | RES SMD 120 OHM 1% 2W 2512 | 100 |
| 3521200RFT | RES SMD 200 OHM 1% 2W 2512 | 100 |
| 352133RFT | RES SMD 33 OHM 1% 2W 2512 | 100 |

